


TPPM0301DRG4 | |
|---|---|
DigiKey Part Number | TPPM0301DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPPM0301DRG4 |
Description | IC REG LINEAR 3.3V 400MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPPM0301DRG4 Models |
Category | Voltage Dropout (Max) 1V @ 400mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Protection Features Over Temperature, Reverse Polarity |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Regulators 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) 3.3V |

