


TPPM0110DWPR | |
|---|---|
DigiKey Part Number | 296-10872-2-ND - Tape & Reel (TR) 296-10872-1-ND - Cut Tape (CT) 296-10872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPPM0110DWPR |
Description | IC REG LINEAR 3.3V/1.8V 20-HSOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 1.5A, 300mA 20-HSOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPPM0110DWPR Models |
Category | Voltage - Output (Min/Fixed) 3.3V, 1.8V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case 20-SOIC (0.295", 7.50mm Width) Exposed Pad |
Number of Regulators 2 | Supplier Device Package 20-HSOIC |
Voltage - Input (Max) 5.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,67723 € | 7.354,46 € |
| Unit Price without VAT: | 3,67723 € |
|---|---|
| Unit Price with VAT: | 4,37590 € |

