
TPLD1201RWSR | |
|---|---|
DigiKey Part Number | 296-TPLD1201RWSRTR-ND - Tape & Reel (TR) 296-TPLD1201RWSRCT-ND - Cut Tape (CT) 296-TPLD1201RWSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPLD1201RWSR |
Description | PROGRAMMABLE LOGIC DEVICE WITH E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 0 Macrocells 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
Category | Number of Macrocells 0 |
Manufacturer Texas Instruments | Voltage - Input 1.71V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-XFQFN |
Programmable Type PLD | Supplier Device Package 12-X2QFN (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79900 € | 7,99 € |
| 25 | 0,72360 € | 18,09 € |
| 100 | 0,64080 € | 64,08 € |
| 250 | 0,60128 € | 150,32 € |
| 500 | 0,58516 € | 292,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53358 € | 1.600,74 € |
| 6.000 | 0,52171 € | 3.130,26 € |
| 9.000 | 0,51577 € | 4.641,93 € |
| 15.000 | 0,50919 € | 7.637,85 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |


