Digital Potentiometer 2.5k Ohm 2 Circuit 64 Taps Parallel Interface 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL8002-25PWR

DigiKey Part Number
296-25791-2-ND - Tape & Reel (TR)
296-25791-1-ND - Cut Tape (CT)
296-25791-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL8002-25PWR
Description
IC DGT POT 2.5KOHM 64TAP 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 2.5k Ohm 2 Circuit 64 Taps Parallel Interface 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPL8002-25PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Logarithmic
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
64
Resistance (Ohms)
2.5k
Interface
Parallel
Memory Type
Volatile
Voltage - Supply
±2.5V ~ 4V
Features
-
Tolerance
±30%
Temperature Coefficient (Typ)
-
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
420 (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,66000 €1,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,97430 €1.948,60 €
4.0000,95273 €3.810,92 €
6.0000,94194 €5.651,64 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €