
TPL5110DDCT | |
|---|---|
DigiKey Part Number | 296-38830-2-ND - Tape & Reel (TR) 296-38830-1-ND - Cut Tape (CT) 296-38830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL5110DDCT |
Description | IC OSC PROG TIMER SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPL5110DDCT Models |
Category | Current - Supply 35 nA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Part Status Active | Supplier Device Package SOT-23-THIN |
Type Programmable Timer | Mounting Type Surface Mount |
Voltage - Supply 1.8V ~ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80500 € | 8,05 € |
| 25 | 0,72840 € | 18,21 € |
| 100 | 0,64460 € | 64,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,60456 € | 151,14 € |
| 500 | 0,58040 € | 290,20 € |
| 750 | 0,56829 € | 426,22 € |
| 1.250 | 0,55490 € | 693,62 € |
| 1.750 | 0,54707 € | 957,37 € |
| 2.500 | 0,53954 € | 1.348,85 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |







