
TPL5100EVM | |
|---|---|
DigiKey Part Number | 296-36535-ND |
Manufacturer | |
Manufacturer Product Number | TPL5100EVM |
Description | EVAL BOARD FOR TPL5100 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPL5100 - Timer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Timer | |
Embedded | No | |
Utilized IC / Part | TPL5100 | |
Primary Attributes | Watchdog Timer | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 € | 20,65 € |
| Unit Price without VAT: | 20,65000 € |
|---|---|
| Unit Price with VAT: | 24,57350 € |

