
TPL5100DGST | |
|---|---|
DigiKey Part Number | 296-36533-2-ND - Tape & Reel (TR) 296-36533-1-ND - Cut Tape (CT) 296-36533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL5100DGST |
Description | IC OSC PROG TIMER 10-TFSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPL5100DGST Models |
Category | Current - Supply 30 nA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 10-VSSOP |
Type Programmable Timer | Mounting Type Surface Mount |
Voltage - Supply 1.8V ~ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,30500 € | 13,05 € |
| 25 | 1,18920 € | 29,73 € |
| 100 | 1,06120 € | 106,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,00024 € | 250,06 € |
| 500 | 0,96346 € | 481,73 € |
| 750 | 0,94505 € | 708,79 € |
| 1.250 | 0,92466 € | 1.155,83 € |
| 1.750 | 0,91274 € | 1.597,30 € |
| 2.500 | 0,90127 € | 2.253,18 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

