
TPL1401DSGR | |
|---|---|
DigiKey Part Number | 296-TPL1401DSGRTR-ND - Tape & Reel (TR) 296-TPL1401DSGRCT-ND - Cut Tape (CT) 296-TPL1401DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL1401DSGR |
Description | IC POWER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer Ohm 1 Circuit 256 Taps I2C Interface 8-WSON (2x2) |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Texas Instruments | Memory Type Non-Volatile |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Temperature Coefficient (Typ) 50ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 8-WSON (2x2) |
Number of Circuits 1 | Package / Case 8-WFDFN Exposed Pad |
Number of Taps 256 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,17600 € | 11,76 € |
| 25 | 1,07000 € | 26,75 € |
| 100 | 0,95330 € | 95,33 € |
| 250 | 0,89776 € | 224,44 € |
| 500 | 0,86422 € | 432,11 € |
| 1.000 | 0,86247 € | 862,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80253 € | 2.407,59 € |
| 6.000 | 0,78586 € | 4.715,16 € |
| 9.000 | 0,77750 € | 6.997,50 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |








