
TPL0401EVM | |
|---|---|
DigiKey Part Number | 296-37129-ND |
Manufacturer | |
Manufacturer Product Number | TPL0401EVM |
Description | EVAL BOARD FOR TPL0401 |
Customer Reference | |
Detailed Description | TPL0401 - Digital Potentiometer Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Data Acquisition | |
Function | Digital Potentiometer | |
Embedded | No | |
Utilized IC / Part | TPL0401 | |
Primary Attributes | 1 Channel, 128 Position | |
Secondary Attributes | USB Powered | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


