
TPL0102-100QPWREP | |
|---|---|
DigiKey Part Number | 296-37937-2-ND - Tape & Reel (TR) 296-37937-1-ND - Cut Tape (CT) 296-37937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL0102-100QPWREP |
Description | IC DGT POT 100KOHM 256TP 14TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPL0102-100QPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.25V ~ 2.75V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 92ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 10 | 3,24200 € | 32,42 € |
| 25 | 2,98880 € | 74,72 € |
| 100 | 2,70970 € | 270,97 € |
| 250 | 2,57672 € | 644,18 € |
| 500 | 2,49654 € | 1.248,27 € |
| 1.000 | 2,43058 € | 2.430,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,37629 € | 4.752,58 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 5,06940 € |



