
TPIC9202PWPR | |
|---|---|
DigiKey Part Number | 296-21145-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPIC9202PWPR |
Description | IC TRANSCEIVER 8/0 20HTSSOP |
Customer Reference | |
Detailed Description | 8/0 Driver 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC9202PWPR Models |
Category | Voltage - Supply 7V ~ 18V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Type Driver | Supplier Device Package 20-HTSSOP |
Number of Drivers/Receivers 8/0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,78764 € | 1.575,28 € |
| Unit Price without VAT: | 0,78764 € |
|---|---|
| Unit Price with VAT: | 0,93729 € |

