


TPIC84000TPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-28452-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPIC84000TPWPRQ1 |
Description | IC PASS ENTRY 134.2KHZ 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Passive Entry/Start IC 134.2kHz SPI 7V ~ 38V 28-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPIC84000TPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Passive Entry/Start | |
Frequency | 134.2kHz | |
Standards | - | |
Interface | SPI | |
Voltage - Supply | 7V ~ 38V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,96270 € | 9.925,40 € |
| Unit Price without VAT: | 4,96270 € |
|---|---|
| Unit Price with VAT: | 5,90561 € |

