Pressure Sensor IC Logic Input Logic Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPIC83000IPWRQ1

DigiKey Part Number
296-25331-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPIC83000IPWRQ1
Description
IC SENSOR SIGNAL COND 16TSSOP
Customer Reference
Detailed Description
Pressure Sensor IC Logic Input Logic Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPIC83000IPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Pressure Sensor
Input Type
Logic
Output Type
Logic
Current - Supply
13.5 mA
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.954 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3.954In Stock
Ships from Rochester Electronics, LLC