
TPIC82010FFER | |
|---|---|
DigiKey Part Number | TPIC82010FFER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPIC82010FFER |
Description | RF XMITTER ASK/FSK 315/434MHZ |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK 315MHz, 434MHz 5dBm 20kbps PCB, Surface Mount Antenna |
Datasheet | Datasheet |
Category | Data Rate (Max) 20kbps |
Manufacturer Texas Instruments | Power - Output 5dBm |
Packaging Tape & Reel (TR) | Current - Transmitting 14mA |
Part Status Obsolete | Data Interface Pads for Pins |
DigiKey Programmable Not Verified | Antenna Connector PCB, Surface Mount |
Frequency 315MHz, 434MHz | Voltage - Supply 1.75V ~ 3.5V |
Applications TPM (Tire Pressure Monitor) | Operating Temperature -40°C ~ 125°C |
Modulation or Protocol ASK, FSK | Base Product Number |

