Similar



TPIC8101DWRG4 | |
|---|---|
DigiKey Part Number | 296-24864-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPIC8101DWRG4 |
Description | IC KNOCK SENSOR INTERFACE 20SOIC |
Customer Reference | |
Detailed Description | Sensor Interface IC Serial Input Serial Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC8101DWRG4 Models |
Category | Current - Supply 20 mA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Sensor Interface | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Input Type Serial | Supplier Device Package 20-SOIC |
Output Type Serial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPIC8101DWR | Texas Instruments | 5.501 | 296-15132-1-ND | 4,68000 € | Similar |


