Direct
Direct

TPIC8101DWG4 | |
|---|---|
DigiKey Part Number | TPIC8101DWG4-ND |
Manufacturer | |
Manufacturer Product Number | TPIC8101DWG4 |
Description | IC KNOCK SENSOR INTERFACE 20SOIC |
Customer Reference | |
Detailed Description | Sensor Interface IC Serial Input Serial Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC8101DWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Input Type | Serial | |
Output Type | Serial | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |


