
TPIC8101DW | |
|---|---|
DigiKey Part Number | 296-34575-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC8101DW |
Description | IC KNOCK SENSOR INTERFACE 20SOIC |
Customer Reference | |
Detailed Description | Sensor Interface IC Serial Input Serial Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC8101DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Input Type | Serial | |
Output Type | Serial | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,73000 € | 6,73 € |
| Unit Price without VAT: | 6,73000 € |
|---|---|
| Unit Price with VAT: | 8,00870 € |

