
TPIC74100QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-21657-2-ND - Tape & Reel (TR) 296-21657-1-ND - Cut Tape (CT) 296-21657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC74100QPWPRQ1 |
Description | IC REG BUCK BOOST 5V 1A 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 1A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPIC74100QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 440kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 2,90500 € | 29,05 € |
| 25 | 2,67480 € | 66,87 € |
| 100 | 2,42090 € | 242,09 € |
| 250 | 2,29980 € | 574,95 € |
| 500 | 2,22688 € | 1.113,44 € |
| 1.000 | 2,16681 € | 2.166,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,11739 € | 4.234,78 € |
| 4.000 | 2,07673 € | 8.306,92 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |



