Special Purpose PMIC 80-HTQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Special Purpose PMIC 80-HTQFP (12x12)
80-HTQFP

TPIC7218QPFPRQ1

DigiKey Part Number
296-27670-2-ND - Tape & Reel (TR)
296-27670-1-ND - Cut Tape (CT)
296-27670-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPIC7218QPFPRQ1
Description
IC PWR CTRLR SENSOR 80HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Special Purpose PMIC 80-HTQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
TPIC7218QPFPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Special Purpose
Current - Supply
20mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
80-TQFP Exposed Pad
Supplier Device Package
80-HTQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,52000 €9,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0008,59481 €8.594,81 €
Manufacturers Standard Package
Unit Price without VAT:9,52000 €
Unit Price with VAT:11,32880 €