
TPIC71004TDCARQ1 | |
|---|---|
DigiKey Part Number | 296-38283-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPIC71004TDCARQ1 |
Description | IC INTFACE SPECIALIZED 48HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Airbag Interface 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC71004TDCARQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Airbag | |
Interface | SPI Serial | |
Voltage - Supply | - | |
Package / Case | 48-PowerTFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-HTSSOP | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,80564 € | 7.611,28 € |
| Unit Price without VAT: | 3,80564 € |
|---|---|
| Unit Price with VAT: | 4,52871 € |

