MFR Recommended



TPIC6B596DW | |
|---|---|
DigiKey Part Number | 296-9013-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC6B596DW |
Description | IC SR OPEN DRAIN 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6B596DW Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Open Drain | Supplier Device Package 20-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPIC6B596DWR | Texas Instruments | 2.973 | 296-50038-1-ND | 1,18000 € | MFR Recommended |


