
TPIC6B259N | |
|---|---|
DigiKey Part Number | 296-9011-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC6B259N |
Description | IC D-TYPE ADDR 1:8 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC DMOS 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6B259N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | DMOS | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 150ns | |
Current - Output High, Low | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 20 | 1,81000 € | 36,20 € |
| 40 | 1,70525 € | 68,21 € |
| 100 | 1,59490 € | 159,49 € |
| 260 | 1,50642 € | 391,67 € |
| 500 | 1,45814 € | 729,07 € |
| 1.000 | 1,41578 € | 1.415,78 € |
| 2.500 | 1,37108 € | 3.427,70 € |
| 5.000 | 1,34413 € | 6.720,65 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

