TPIC6B259DWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.066
Unit Price: 2,32000 €
Datasheet
D-Type, Addressable 1 Channel 1:8 IC DMOS 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPIC6B259DWRG4

DigiKey Part Number
TPIC6B259DWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPIC6B259DWRG4
Description
IC D-TYPE ADDR 1:8 20-SOIC
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC DMOS 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPIC6B259DWRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Mfr
Independent Circuits
1
Series
Delay Time - Propagation
150ns
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
D-Type, Addressable
Package / Case
20-SOIC (0.295", 7.50mm Width)
Circuit
1:8
Supplier Device Package
Output Type
DMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPIC6B259DWRTexas Instruments5.066296-TPIC6B259DWRCT-ND2,32000 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,93494 €1.869,88 €
4.0000,91411 €3.656,44 €
6.0000,90368 €5.422,08 €
Manufacturers Standard Package
Unit Price without VAT:0,93494 €
Unit Price with VAT:1,11258 €