D-Type, Addressable 1 Channel 1:8 IC DMOS 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPIC6B259DWR

DigiKey Part Number
296-TPIC6B259DWRTR-ND - Tape & Reel (TR)
296-TPIC6B259DWRCT-ND - Cut Tape (CT)
296-TPIC6B259DWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPIC6B259DWR
Description
IC D-TYPE ADDR 1:8 20-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC DMOS 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPIC6B259DWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Mfr
Independent Circuits
1
Series
Delay Time - Propagation
150ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type, Addressable
Package / Case
20-SOIC (0.295", 7.50mm Width)
Circuit
1:8
Supplier Device Package
Output Type
DMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.066
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 €2,32 €
101,72900 €17,29 €
251,58160 €39,54 €
1001,41930 €141,93 €
2501,35268 €338,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,22538 €2.450,76 €
4.0001,19939 €4.797,56 €
6.0001,18637 €7.118,22 €
Manufacturers Standard Package
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,76080 €