


TPIC6A596NE | |
|---|---|
DigiKey Part Number | 296-9009-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC6A596NE |
Description | IC SR OPEN DRAIN 8BIT 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6A596NE Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 20-DIP (0.300", 7.62mm) |
Output Type Open Drain | Supplier Device Package 20-PDIP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 20 | 2,86000 € | 57,20 € |
| 40 | 2,70575 € | 108,23 € |
| 100 | 2,54310 € | 254,31 € |
| 260 | 2,41246 € | 627,24 € |
| 500 | 2,34132 € | 1.170,66 € |
| 1.000 | 2,27887 € | 2.278,87 € |
| 2.500 | 2,21297 € | 5.532,42 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |

