MFR Recommended

TPIC6A596DWRG4 | |
|---|---|
DigiKey Part Number | 296-41715-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPIC6A596DWRG4 |
Description | IC SR OPEN DRAIN 8BIT 24-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6A596DWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,56882 € | 3.137,64 € |
| 4.000 | 1,53697 € | 6.147,88 € |
| Unit Price without VAT: | 1,56882 € |
|---|---|
| Unit Price with VAT: | 1,86690 € |


