Shift Shift Register 1 Element 8 Bit 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPIC6A596DWG4

DigiKey Part Number
296-26895-5-ND
Manufacturer
Manufacturer Product Number
TPIC6A596DWG4
Description
IC SR OPEN DRAIN 8BIT 24-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPIC6A596DWG4 Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Serial to Parallel, Serial
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
24-SOIC (0.295", 7.50mm Width)
Output Type
Open Drain
Supplier Device Package
24-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types