


TPIC6A259NE | |
|---|---|
DigiKey Part Number | 296-9005-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC6A259NE |
Description | IC D-TYPE ADDR 1:8 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC DMOS 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6A259NE Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Mfr | Independent Circuits 1 |
Series | Delay Time - Propagation 30ns |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type D-Type, Addressable | Package / Case 20-DIP (0.300", 7.62mm) |
Circuit 1:8 | Supplier Device Package |
Output Type DMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 20 | 3,90650 € | 78,13 € |
| 40 | 3,70525 € | 148,21 € |
| 100 | 3,49290 € | 349,29 € |
| 260 | 3,32258 € | 863,87 € |
| 500 | 3,22972 € | 1.614,86 € |
| 1.000 | 3,14828 € | 3.148,28 € |
| 2.500 | 3,06228 € | 7.655,70 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,43790 € |

