MFR Recommended

TPIC6A259DWRG4 | |
|---|---|
DigiKey Part Number | TPIC6A259DWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPIC6A259DWRG4 |
Description | IC D-TYPE ADDR 1:8 24-SOIC |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC DMOS 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6A259DWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | DMOS | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 30ns | |
Current - Output High, Low | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,75973 € | 3.519,46 € |
| 4.000 | 1,72477 € | 6.899,08 € |
| Unit Price without VAT: | 1,75973 € |
|---|---|
| Unit Price with VAT: | 2,09408 € |


