
TPIC6A259DW | |
|---|---|
DigiKey Part Number | 296-9004-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC6A259DW |
Description | IC D-TYPE ADDR 1:8 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC DMOS 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6A259DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | DMOS | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 30ns | |
Current - Output High, Low | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 3,15200 € | 31,52 € |
| 25 | 2,90520 € | 72,63 € |
| 100 | 2,63270 € | 263,27 € |
| 250 | 2,50296 € | 625,74 € |
| 500 | 2,42472 € | 1.212,36 € |
| 1.000 | 2,36031 € | 2.360,31 € |
| 2.500 | 2,29232 € | 5.730,80 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,92660 € |

