MFR Recommended

TPIC6259DWG4 | |
|---|---|
DigiKey Part Number | 296-26891-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC6259DWG4 |
Description | IC D-TYPE ADDR 1:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6259DWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 625ns | |
Current - Output High, Low | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,36400 € | 23,64 € |
| 25 | 2,17120 € | 54,28 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |


