
TPIC46L02DBR | |
|---|---|
DigiKey Part Number | 296-TPIC46L02DBRTR-ND - Tape & Reel (TR) 296-TPIC46L02DBRCT-ND - Cut Tape (CT) 296-TPIC46L02DBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC46L02DBR |
Description | IC GATE DRVR LOW-SIDE 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC46L02DBR Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 1.2mA, 1.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 3.5µs, 3µs |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers 6 | Supplier Device Package 28-SSOP |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,89059 € | 3.781,18 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

