
TPIC44L02DB | |
|---|---|
DigiKey Part Number | 296-10868-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC44L02DB |
Description | IC GATE DRVR LOW-SIDE 24SSOP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC44L02DB Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 1.2mA, 1.2mA |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 3.5µs, 3µs |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Number of Drivers 4 | Supplier Device Package 24-SSOP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |

