
TPIC44L01DBR | |
|---|---|
DigiKey Part Number | 296-TPIC44L01DBRTR-ND - Tape & Reel (TR) 296-TPIC44L01DBRCT-ND - Cut Tape (CT) 296-TPIC44L01DBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC44L01DBR |
Description | IC GATE DRVR LOW-SIDE 24SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC44L01DBR Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 1.2mA, 1.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 3.5µs, 3µs |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Number of Drivers 4 | Supplier Device Package 24-SSOP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,34157 € | 2.683,14 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

