
TPIC44H01DAR | |
|---|---|
DigiKey Part Number | 296-TPIC44H01DARTR-ND - Tape & Reel (TR) 296-TPIC44H01DARCT-ND - Cut Tape (CT) 296-TPIC44H01DARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC44H01DAR |
Description | IC GATE DRVR HIGH-SIDE 32TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 32-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC44H01DAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Independent | |
Number of Drivers | 4 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-TSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 32-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,80898 € | 5.617,96 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

