
TPIC43T02DA | |
|---|---|
DigiKey Part Number | TPIC43T02DA-ND |
Manufacturer | |
Manufacturer Product Number | TPIC43T02DA |
Description | IC MOTOR DRIVER 18V-28V 38TSSOP |
Customer Reference | |
Detailed Description | Motor Driver DMOS Serial 38-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Serial | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 18V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |

