
TPIC43T01DA | |
|---|---|
DigiKey Part Number | 296-10866-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC43T01DA |
Description | IC MOTOR DRIVER 18V-28V 38TSSOP |
Customer Reference | |
Detailed Description | Motor Driver DMOS Serial 38-TSSOP |
Datasheet | Datasheet |
Category | Technology DMOS |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tube | Voltage - Supply 18V ~ 28V |
Part Status Obsolete | Operating Temperature 0°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 38-TSSOP (0.240", 6.10mm Width) |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 38-TSSOP |
Interface Serial | Base Product Number |

