
TPIC2810DG4 | |
|---|---|
DigiKey Part Number | 296-21426-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC2810DG4 |
Description | IC LED DRVR LINEAR 100MA 16SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 100mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC2810DG4 Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Voltage - Output 40V |
Packaging Tube | Current - Output / Channel 100mA |
Part Status Discontinued at DigiKey | Frequency 2MHz |
Type Linear | Operating Temperature -40°C ~ 150°C (TJ) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 8 | Supplier Device Package 16-SOIC |
Voltage - Supply (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPIC2810D | Texas Instruments | 692 | 296-13746-5-ND | 2,02000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,89223 € | 356,89 € |
| Unit Price without VAT: | 0,89223 € |
|---|---|
| Unit Price with VAT: | 1,06175 € |


