
TPIC2603DWR | |
|---|---|
DigiKey Part Number | 296-50036-2-ND - Tape & Reel (TR) 296-50036-1-ND - Cut Tape (CT) 296-50036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC2603DWR |
Description | IC PWR DRIVER 1:6 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:6 350mA 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC2603DWR Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Mfr | Current - Output (Max) 350mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 1.7Ohm |
Part Status Active | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Switch Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Outputs 6 | Mounting Type Surface Mount |
Ratio - Input:Output 1:6 | Supplier Device Package 24-SOIC |
Output Configuration Low Side | Package / Case |
Interface Serial | Base Product Number |
Voltage - Load 5.5V ~ 25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,15000 € | 6,15 € |
| 10 | 4,73800 € | 47,38 € |
| 25 | 4,38480 € | 109,62 € |
| 100 | 3,99760 € | 399,76 € |
| 250 | 3,87720 € | 969,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,53467 € | 7.069,34 € |
| Unit Price without VAT: | 6,15000 € |
|---|---|
| Unit Price with VAT: | 7,31850 € |

