
TPIC2101N | |
|---|---|
DigiKey Part Number | 296-10861-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC2101N |
Description | IC MOTOR DRIVER 8V-16V 14DIP |
Customer Reference | |
Detailed Description | Motor Driver Parallel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC2101N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Low Side | |
Interface | Parallel | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 8V ~ 16V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |

