
TPIC2040DBTRG4 | |
|---|---|
DigiKey Part Number | 296-51860-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPIC2040DBTRG4 |
Description | IC MOTOR DRIVER 3V-3.6V 38TSSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC2040DBTRG4 Models |
Category | Applications Media Player |
Manufacturer Texas Instruments | Current - Output 1A |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Discontinued at DigiKey | Voltage - Load 4.5V ~ 5.5V |
Motor Type - AC, DC Brushless DC (BLDC), Brushed DC | Operating Temperature -20°C ~ 75°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (15) | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Interface SPI | Supplier Device Package 38-TSSOP |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,25434 € | 2.508,68 € |
| 4.000 | 1,22785 € | 4.911,40 € |
| 6.000 | 1,21458 € | 7.287,48 € |
| Unit Price without VAT: | 1,25434 € |
|---|---|
| Unit Price with VAT: | 1,49266 € |

