
TPIC2030DBTRG4 | |
|---|---|
DigiKey Part Number | 296-51859-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPIC2030DBTRG4 |
Description | IC MOTOR DRIVER 3V-3.6V 44TSSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 44-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC2030DBTRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC), Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (15) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Media Player | |
Current - Output | 1A | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Load | 4.5V ~ 5.5V | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 44-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,85719 € | 1.714,38 € |
| 4.000 | 0,83777 € | 3.351,08 € |
| 6.000 | 0,82804 € | 4.968,24 € |
| 10.000 | 0,81727 € | 8.172,70 € |
| Unit Price without VAT: | 0,85719 € |
|---|---|
| Unit Price with VAT: | 1,02006 € |

