
TPIC1502DW | |
|---|---|
DigiKey Part Number | 296-10859-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC1502DW |
Description | MOSFET 20V 1.5A 24SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.5A 2.86W Surface Mount 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC1502DW Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 1mA |
Manufacturer Texas Instruments | Gate Charge (Qg) (Max) @ Vgs 2.1nC @ 10V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 98pF @ 14V |
Part Status Obsolete | Power - Max 2.86W |
Technology MOSFET (Metal Oxide) | Operating Temperature -40°C ~ 150°C (TJ) |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Current - Continuous Drain (Id) @ 25°C 1.5A | Supplier Device Package 24-SOIC |
Rds On (Max) @ Id, Vgs 300mOhm @ 1.5A, 10V | Base Product Number |

