
TPD4S1394DQLR | |
|---|---|
DigiKey Part Number | 296-25455-2-ND - Tape & Reel (TR) 296-25455-1-ND - Cut Tape (CT) 296-25455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4S1394DQLR |
Description | TVS DEVICE MIXED 2.45V 8-X2SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 4 Circuit 2.45V Surface Mount 8-X2SON (2x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | TPD4S1394DQLR Models |
Category | Number of Circuits 4 |
Manufacturer Texas Instruments | Applications FireWire® |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-XFDFN |
Voltage - Clamping 2.45V | Supplier Device Package 8-X2SON (2x1.4) |
Technology Mixed Technology | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38087 € | 1.142,61 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

