
TPD4S014EVM | |
|---|---|
DigiKey Part Number | 296-28811-ND |
Manufacturer | |
Manufacturer Product Number | TPD4S014EVM |
Description | EVAL BOARD FOR TPD4S014 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPD4S014 - Circuit Protection Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part TPD4S014 |
Packaging Bulk | Primary Attributes Overvoltage Protection |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s), Cable(s) |
Function Circuit Protection | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,72000 € | 57,72 € |
| Unit Price without VAT: | 57,72000 € |
|---|---|
| Unit Price with VAT: | 68,68680 € |

