RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 8.5pF 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 8.5pF 8-WFDFN Exposed Pad
8-DFN Exposed Pad

TPD4F003DQDR

DigiKey Part Number
296-25817-2-ND - Tape & Reel (TR)
296-25817-1-ND - Cut Tape (CT)
296-25817-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD4F003DQDR
Description
FILTER RC(PI) 100 OHMS ESD SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 8.5pF 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPD4F003DQDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Channel (Ohms)
100
Manufacturer
Texas Instruments
Values
R = 100Ohms, C = 8.5pF
Series
ESD Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Applications
Data Lines for Mobile Devices
Type
Low Pass
Mounting Type
Surface Mount
Filter Order
2nd
Package / Case
8-WFDFN Exposed Pad
Technology
RC (Pi)
Size / Dimension
0.067" L x 0.053" W (1.70mm x 1.35mm)
Number of Channels
4
Height
0.031" (0.79mm)
Center / Cutoff Frequency
200MHz (Cutoff)
Base Product Number
Attenuation Value
25dB @ 1GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63.085
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,92300 €9,23 €
250,85040 €21,26 €
500,80000 €40,00 €
1000,75240 €75,24 €
2500,69392 €173,48 €
5000,65278 €326,39 €
1.0000,61404 €614,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,55729 €1.671,87 €
6.0000,52419 €3.145,14 €
9.0000,50573 €4.551,57 €
15.0000,48338 €7.250,70 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,34470 €