
TPD4E6B06DPWR | |
|---|---|
DigiKey Part Number | 296-38346-2-ND - Tape & Reel (TR) 296-38346-1-ND - Cut Tape (CT) 296-38346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4E6B06DPWR |
Description | TVS DIODE 5.5VWM 13VC 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 13V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 4-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TPD4E6B06DPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 13V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,17780 € | 17,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08348 € | 250,44 € |
| 6.000 | 0,07659 € | 459,54 € |
| 9.000 | 0,07315 € | 658,35 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |


