
TPD4E101DPWR | |
|---|---|
DigiKey Part Number | 296-39345-2-ND - Tape & Reel (TR) 296-39345-1-ND - Cut Tape (CT) 296-39345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4E101DPWR |
Description | TVS DIODE 5.5VWM 13VC 4X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 4-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TPD4E101DPWR Models |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power - Peak Pulse 40W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 4-XFDFN Exposed Pad |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13V (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44300 € | 4,43 € |
| 100 | 0,28590 € | 28,59 € |
| 500 | 0,21816 € | 109,08 € |
| 1.000 | 0,19629 € | 196,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16849 € | 505,47 € |
| 6.000 | 0,15449 € | 926,94 € |
| 9.000 | 0,14735 € | 1.326,15 € |
| 15.000 | 0,13934 € | 2.090,10 € |
| 21.000 | 0,13459 € | 2.826,39 € |
| 30.000 | 0,12998 € | 3.899,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |








