
TPD4E004DRYR | |
|---|---|
DigiKey Part Number | 296-23618-2-ND - Tape & Reel (TR) 296-23618-1-ND - Cut Tape (CT) 296-23618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4E004DRYR |
Description | TVS DIODE 5.5VWM 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPD4E004DRYR Models |
Category | Power Line Protection Yes |
Mfr | Applications Ethernet |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Steering (Rail to Rail) | Package / Case 6-UFDFN |
Unidirectional Channels 4 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Base Product Number |
Voltage - Breakdown (Min) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,85600 € | 8,56 € |
| 100 | 0,56850 € | 56,85 € |
| 500 | 0,44530 € | 222,65 € |
| 1.000 | 0,40564 € | 405,64 € |
| 2.000 | 0,37229 € | 744,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33619 € | 1.680,95 € |
| 10.000 | 0,31389 € | 3.138,90 € |
| 15.000 | 0,30254 € | 4.538,10 € |
| 25.000 | 0,29235 € | 7.308,75 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |











