MFR Recommended
Similar

TPD4E001DRLRG4 | |
|---|---|
DigiKey Part Number | 296-37653-2-ND - Tape & Reel (TR) 296-37653-1-ND - Cut Tape (CT) 296-37653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4E001DRLRG4 |
Description | TVS DIODE 5.5VWM SOT5X3 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TPD4E001DRLRG4 Models |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case SOT-563, SOT-666 |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 11V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPD4E001DRLR | Texas Instruments | 68.366 | 296-21887-1-ND | 0,70000 € | MFR Recommended |
| D1213A-04V-7 | Diodes Incorporated | 35.157 | D1213A-04V-7CT-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09264 € | 370,56 € |
| 8.000 | 0,08539 € | 683,12 € |
| 12.000 | 0,08167 € | 980,04 € |
| 20.000 | 0,07747 € | 1.549,40 € |
| 28.000 | 0,07497 € | 2.099,16 € |
| 40.000 | 0,07496 € | 2.998,40 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |



